
The SPB80N06S2L-H5 is a 55V power transistor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 300W and a maximum Rds On of 5mR. This transistor is packaged in a TO-263-3 case and is mounted on the surface. It is not RoHS compliant and contains lead.
Infineon SPB80N06S2L-H5 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 6.64nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 5mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SPB80N06S2L-H5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.