Trans MOSFET P-CH 60V 80A Automotive 3-Pin(2+Tab) TO-263
Infineon SPB80P06PGXT technical specifications.
| Continuous Drain Current (ID) | 80A |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Turn-Off Delay Time | 56ns |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
No datasheet is available for this part.