
N-Channel Power MOSFET, 500V DC Rated Voltage, 4.5A Continuous Drain Current. Features 0.95ohm Rds On Max, 470pF Input Capacitance, and 10ns Turn-On Delay Time. Operates from -55°C to 150°C with 50W Max Power Dissipation. Packaged in a TO-252-3 SMD/SMT plastic package, this RoHS compliant component offers a 20V Gate to Source Voltage.
Sign in to ask questions about the Infineon SPD04N50C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPD04N50C3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 4.5A |
| Current Rating | 4.5A |
| Dual Supply Voltage | 560V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.41mm |
| Input Capacitance | 470pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Nominal Vgs | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 950mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Termination | SMD/SMT |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 560V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPD04N50C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
