
The SPD04N50C3T is a surface mount power MOSFET from Infineon with a maximum drain to source voltage of 560V and a continuous drain current of 4.5A. It features an on-resistance of 950mR and a maximum power dissipation of 50W. The device is packaged in a TO-252-3 package and is lead free. The operating temperature range is not specified, but it is suitable for surface mount applications.
Sign in to ask questions about the Infineon SPD04N50C3T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPD04N50C3T technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 4.5A |
| Current Rating | 4.5A |
| Drain to Source Voltage (Vdss) | 560V |
| Input Capacitance | 470pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 950mR |
| Series | CoolMOS™ |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPD04N50C3T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
