
N-Channel Power MOSFET featuring 600V drain-source voltage and 4.5A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low Rds On of 950mΩ and a maximum power dissipation of 50W. Designed for high-frequency switching, it exhibits fast switching speeds with a turn-on delay time of 6ns and a fall time of 9.5ns. Encased in a TO-252-3 (DPAK) package, this RoHS compliant component operates from -55°C to 150°C.
Sign in to ask questions about the Infineon SPD04N60C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPD04N60C3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 4.5A |
| Current | 46A |
| Current Rating | 4.5A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 9.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.41mm |
| Input Capacitance | 490pF |
| Lead Free | Contains Lead |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 950mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 58.5ns |
| Turn-On Delay Time | 6ns |
| Voltage | 600V |
| DC Rated Voltage | 650V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPD04N60C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
