
Single N-channel CoolMOS™ power MOSFET featuring 800V drain-source voltage and 1.3 Ohm on-state resistance. This surface-mount TO-252-3 packaged component offers a continuous drain current of 4A and a maximum power dissipation of 63W. Key switching characteristics include a 25ns turn-on delay and a 12ns fall time, with input capacitance at 570pF. Operating temperature range spans from -55°C to 150°C, and the device is RoHS compliant.
Sign in to ask questions about the Infineon SPD04N80C3ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPD04N80C3ATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 4A |
| Current Rating | 4A |
| Drain to Source Resistance | 1.1R |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 570pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 800V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 1.3R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 63W |
| Rds On Max | 1.3R |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 72ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPD04N80C3ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
