
The SPD04N80C3BTMA1 is a surface mount N-channel MOSFET with a maximum drain to source voltage of 800V and a continuous drain current of 4A. It features a fall time of 12ns and a gate to source voltage of 20V. The device is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is packaged in a TO-252 package and is available on tape and reel. The MOSFET is compliant with RoHS regulations and is part of the CoolMOS series.
Sign in to ask questions about the Infineon SPD04N80C3BTMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPD04N80C3BTMA1 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Not Halogen Free |
| Input Capacitance | 570pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 800V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63W |
| Radiation Hardening | No |
| Rds On Max | 1.3R |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 72ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPD04N80C3BTMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
