
N-Channel Power MOSFET featuring 800V drain-source breakdown voltage and 6A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 0.9-ohm drain-source resistance (Rds On Max) and 83W maximum power dissipation. Designed for surface-mount applications, it comes in a TO-252AA package with a 3-pin configuration. Key switching characteristics include a 25ns turn-on delay and 8ns fall time, with a nominal gate-source voltage of 3V. This component is RoHS compliant and operates within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Infineon SPD06N80C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPD06N80C3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 6A |
| Current | 6A |
| Current Rating | 6A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 900mR |
| Drain to Source Voltage (Vdss) | 800V |
| Dual Supply Voltage | 800V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.41mm |
| Input Capacitance | 785pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Nominal Vgs | 3V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| Radiation Hardening | No |
| Rds On Max | 900mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Termination | SMD/SMT |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 72ns |
| Turn-On Delay Time | 25ns |
| Voltage | 800V |
| DC Rated Voltage | 800V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPD06N80C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
