
The SPD06N80C3XT is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 6A and a power dissipation of 83W. The device is packaged in a TO-252 case and is RoHS compliant. The MOSFET has a fall time of 8ns and turn-on and turn-off delay times of 25ns and 72ns, respectively.
Sign in to ask questions about the Infineon SPD06N80C3XT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPD06N80C3XT technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 6A |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 83W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 72ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPD06N80C3XT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
