
The SPD30N03S2L10T is a 30V 30A power MOSFET from Infineon, packaged in a TO-252-3 surface mount package. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device has a maximum power dissipation of 100W and is lead free. It is part of the OptiMOS series and has a maximum Rds on resistance of 10mΩ.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon SPD30N03S2L10T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.55nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Rds On Max | 10mR |
| Series | OptiMOS™ |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPD30N03S2L10T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.