The SPD50P03L is a 55V surface mount MOSFET with a maximum continuous drain current of 100A. It features a maximum power dissipation of 300W and an on-resistance of 2.7 milliohms. The device is packaged in a TO-263-3 plastic package and is available in a cut tape format. The SPD50P03L is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Infineon SPD50P03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPD50P03L technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 26.24nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 2.7mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SPD50P03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.