
Trans MOSFET P-CH 30V 50A 5-Pin(4+Tab) TO-252 T/R
Infineon SPD50P03LT technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | -50A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 4.56nF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
No datasheet is available for this part.