
N-channel Power MOSFET with 650V drain-source voltage and 15A continuous drain current. Features 280mΩ maximum drain-source on-resistance and 156W maximum power dissipation. Operates within a -55°C to 150°C temperature range, with fast switching times including 32ns turn-on and 11ns fall times. Packaged in TO-262-3 for through-hole mounting, this RoHS and Halogen Free component offers lead-free construction.
Sign in to ask questions about the Infineon SPI15N65C3XKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPI15N65C3XKSA1 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 9.45mm |
| Input Capacitance | 1.6nF |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 156W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 280mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 32ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPI15N65C3XKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.