
N-channel power MOSFET featuring 500V drain-to-source breakdown voltage and 21A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 190mΩ drain-to-source resistance and 208W maximum power dissipation. Designed for efficient switching, it exhibits a 10ns turn-on delay and 4.5ns fall time. Packaged in a TO-262-3 (I²PAK) plastic housing, this RoHS compliant component operates from -55°C to 150°C.
Sign in to ask questions about the Infineon SPI21N50C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPI21N50C3 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 21A |
| Current Rating | 11.6A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 4.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.45mm |
| Input Capacitance | 2.4nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 208W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 208W |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 67ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 560V |
| Width | 4.52mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPI21N50C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.