N-channel Power MOSFET, 500V Vdss, 21A continuous drain current, and 190mR Rds On. Features a TO-262 package for through-hole mounting, with a maximum power dissipation of 208W. Operates across a wide temperature range from -55°C to 150°C. This RoHS and Halogen Free component offers fast switching speeds with a 10ns turn-on delay and 4.5ns fall time.
Sign in to ask questions about the Infineon SPI21N50C3XKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPI21N50C3XKSA1 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 4.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 9.45mm |
| Input Capacitance | 2.4nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Dual Supply Voltage | 500V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 208W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 67ns |
| Turn-On Delay Time | 10ns |
| Width | 4.52mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPI21N50C3XKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.