
The SPN04N60S5 is a N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a drain to source breakdown voltage of 600V and a continuous drain current of 800mA. The device is packaged in a SOT-223-4 package and is suitable for surface mount applications. It has a maximum power dissipation of 1.8W and a gate to source voltage of 20V.
Sign in to ask questions about the Infineon SPN04N60S5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPN04N60S5 technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 800mA |
| Current Rating | 700mA |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 950mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 600pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| Rds On Max | 950mR |
| RoHS Compliant | No |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 130ns |
| DC Rated Voltage | 650V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SPN04N60S5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
