
N-Channel Power MOSFET, 800V Vds, 2A ID, 2.7 Ohm Rds(on). Features 25ns turn-on delay, 65ns turn-off delay, and 18ns fall time. Operates with a 3V threshold voltage and up to 20V Vgs. This silicon Metal-oxide Semiconductor FET is housed in a TO-220AB package, rated for 42W power dissipation, and is RoHS compliant.
Sign in to ask questions about the Infineon SPP02N80C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPP02N80C3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 2A |
| Current Rating | 2A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 2.7R |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 15.95mm |
| Input Capacitance | 290pF |
| Lead Free | Contains Lead |
| Length | 10.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 42W |
| Rds On Max | 2.7R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | 800V |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP02N80C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
