
N-channel power MOSFET featuring 650V drain-to-source breakdown voltage and 6.2A continuous drain current. Offers a low 750mΩ Rds(on) for efficient power switching. Designed with a TO-220AB package for through-hole mounting, this silicon metal-oxide semiconductor FET boasts fast switching characteristics with a 7ns turn-on delay and 10ns fall time. Maximum power dissipation is rated at 74W, with operating temperatures ranging from -55°C to 150°C.
Sign in to ask questions about the Infineon SPP06N60C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPP06N60C3 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 6.2A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 750mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 620pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 74W |
| Rds On Max | 750mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 52ns |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP06N60C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
