
The SIPMOS MOSFET is a through-hole mounted device with a TO-220 package. It has a maximum operating temperature range of -55°C to 175°C and is compliant with RoHS and Reach SVHC. The device has a maximum power dissipation of 42W and a maximum drain to source voltage of -60V. It also features a maximum continuous drain current of 8.8A and a maximum input capacitance of 420pF.
Sign in to ask questions about the Infineon SPP08P06PHXKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPP08P06PHXKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 8.8A |
| Drain to Source Voltage (Vdss) | -60V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 420pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | -60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 42W |
| Rds On Max | 300mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP08P06PHXKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
