
N-Channel Power MOSFET, 800V Vds, 11A Continuous Drain Current, 450mΩ Rds On. This silicon, metal-oxide semiconductor FET features a TO-220AB package with through-hole mounting. Key specifications include 156W power dissipation, 1.6nF input capacitance, and fast switching times with a 7ns fall time. Designed for high voltage applications, it operates from -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Infineon SPP11N80C3XKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPP11N80C3XKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Resistance | 390mR |
| Drain to Source Voltage (Vdss) | 800V |
| Dual Supply Voltage | 800V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 9.45mm |
| Input Capacitance | 1.6nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Dual Supply Voltage | 800V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 156W |
| Mount | Through Hole |
| Nominal Vgs | 3V |
| Number of Elements | 1 |
| On-State Resistance | 450mR |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 156W |
| Rds On Max | 450mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Termination | Through Hole |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 72ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | 800V |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP11N80C3XKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
