
N-Channel Power MOSFET featuring 800V drain-to-source voltage and 17A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.29ohm and a maximum power dissipation of 227W. Packaged in a TO-220-3 configuration, it boasts fast switching speeds with a 25ns turn-on delay and 6ns fall time. Operating across a wide temperature range from -55°C to 150°C, this component is RoHS and Halogen Free compliant.
Sign in to ask questions about the Infineon SPP17N80C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPP17N80C3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 17A |
| Current | 17A |
| Current Rating | 17A |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 9.45mm |
| Input Capacitance | 2.3nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 227W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 72ns |
| Turn-On Delay Time | 25ns |
| Voltage | 800V |
| DC Rated Voltage | 800V |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP17N80C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
