The SPP17N80C3E3064 is a MOSFET N-Channel device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 5.5A and a gate to source voltage of 20V. The device is packaged in a rail/Tube format and has a fall time of 30ns, turn-off delay time of 55ns, and turn-on delay time of 10ns.
Infineon SPP17N80C3E3064 technical specifications.
| Continuous Drain Current (ID) | 5.5A |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.