
N-channel power MOSFET featuring 800V drain-source voltage and 17A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low on-state resistance of 290mΩ (max) and a maximum power dissipation of 208W. Designed for through-hole mounting in a TO-220 package, it operates across a wide temperature range from -55°C to 150°C. Key switching characteristics include a 25ns turn-on delay and a 6ns fall time. The component is RoHS compliant and halogen-free.
Sign in to ask questions about the Infineon SPP17N80C3XKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPP17N80C3XKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 17A |
| Current Rating | 17A |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.32nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 800V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 208W |
| Mount | Through Hole |
| Number of Elements | 1 |
| On-State Resistance | 290mR |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 208W |
| Radiation Hardening | No |
| Rds On Max | 290mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 72ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP17N80C3XKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
