N-channel power MOSFET featuring 600V drain-to-source breakdown voltage and 20A continuous drain current. This silicon metal-oxide semiconductor FET offers a low 190mΩ drain-to-source resistance at a nominal gate-source voltage of 4.5V. Designed for through-hole mounting in a TO-220AB package, it boasts a maximum power dissipation of 208W and operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 120ns turn-on delay and 30ns fall time.
Sign in to ask questions about the Infineon SPP20N60S5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPP20N60S5 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 600V |
| Dual Supply Voltage | 600V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.4mm |
| Input Capacitance | 3nF |
| Lead Free | Contains Lead |
| Length | 8.64mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 208W |
| Nominal Vgs | 4.5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 208W |
| Rds On Max | 190mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Termination | Through Hole |
| Threshold Voltage | 4.5V |
| Turn-Off Delay Time | 140ns |
| Turn-On Delay Time | 120ns |
| DC Rated Voltage | 650V |
| Width | 10.26mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP20N60S5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
