
N-channel Power MOSFET featuring 500V drain-source breakdown voltage and 21A continuous drain current. Offers low 190mΩ on-state resistance and 560V DC rated voltage. Packaged in a TO-220-3 through-hole configuration with a maximum power dissipation of 208W. Designed for efficient switching with fast turn-on (10ns) and turn-off (67ns) delay times. RoHS and Halogen Free compliant.
Sign in to ask questions about the Infineon SPP21N50C3XKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPP21N50C3XKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 21A |
| Current Rating | 21A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 500V |
| Dual Supply Voltage | 560V |
| Fall Time | 4.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 9.45mm |
| Input Capacitance | 2.4nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Dual Supply Voltage | 500V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 208W |
| Nominal Vgs | 3V |
| On-State Resistance | 190mR |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 208W |
| Rds On Max | 190mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Termination | Through Hole |
| Turn-Off Delay Time | 67ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 560V |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP21N50C3XKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
