
The SPP80N03S2L-03 is a 30V N-Channel MOSFET from Infineon with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 300W and a continuous drain current of 80A. The device is packaged in a TO-220-3 flange mount package and is lead free and RoHS compliant. The SPP80N03S2L-03 is part of the OptiMOS series and has a maximum input capacitance of 8.18nF and a maximum Rds on of 3.1mR.
Sign in to ask questions about the Infineon SPP80N03S2L-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPP80N03S2L-03 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 8.18nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 3.1mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP80N03S2L-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
