
The SPP80N04S2L-03 is a high-power N-channel MOSFET from Infineon, featuring a TO-220-3 package with flange mount. It operates within a temperature range of -55°C to 175°C and has a maximum power dissipation of 300W. The device is rated for 80A continuous drain current and 40V drain to source voltage. It is available in rail or tube packaging and is not RoHS compliant.
Infineon SPP80N04S2L-03 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 7.93nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 3.4mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
No datasheet is available for this part.
