
The SPP80N08S2-07 is a 75V power MOSFET with a continuous drain current rating of 80A. It is packaged in a TO-220-3 package, suitable for through-hole mounting. The device is rated for operation between -55°C and 175°C. The maximum power dissipation is 300W. The SPP80N08S2-07 is not RoHS compliant and contains lead.
Infineon SPP80N08S2-07 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 6.13nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 7.4mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
No datasheet is available for this part.