
The SPP80N08S2L-07 is a 75V 80A power MOSFET packaged in a TO-220-3 flange mount configuration. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is rated for a maximum power dissipation of 300W and has a maximum Rds On of 7.1mR. The SPP80N08S2L-07 is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Infineon SPP80N08S2L-07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPP80N08S2L-07 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 6.82nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 7.1mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SPP80N08S2L-07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.