
P-channel MOSFET featuring 60V drain-source breakdown voltage and 80A continuous drain current. Offers low on-resistance of 23mΩ at a nominal gate-source voltage of -3V. Designed for through-hole mounting in a TO-220-3 package, this silicon metal-oxide semiconductor FET boasts a maximum power dissipation of 340W and operates across a wide temperature range from -55°C to 175°C. Fast switching characteristics include turn-on delay of 24ns and fall time of 30ns.
Sign in to ask questions about the Infineon SPP80P06P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPP80P06P technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | -80A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 60V |
| Dual Supply Voltage | -60V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.033nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 340W |
| Mount | Through Hole |
| Nominal Vgs | -3V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 340W |
| Rds On Max | 23mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Termination | Through Hole |
| Threshold Voltage | -3V |
| Turn-Off Delay Time | 56ns |
| Turn-On Delay Time | 24ns |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP80P06P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
