The SPP80P06PG is a P-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current rating of 80A and a drain to source breakdown voltage of -60V. The device features a drain to source resistance of 23mΩ and a power dissipation of 340W. It is packaged in a TO-220AB package and is RoHS compliant.
Infineon SPP80P06PG technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 23mR |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 340W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 56ns |
| RoHS | Compliant |
No datasheet is available for this part.