
N-Channel Power MOSFET featuring 800V drain-to-source breakdown voltage and 11A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low on-state resistance of 450mΩ and a maximum power dissipation of 156W. Designed for through-hole mounting in a TO-247 package, it boasts a 7ns fall time and 25ns turn-on delay time. The component operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon SPW11N80C3FKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 450mR |
| Drain to Source Voltage (Vdss) | 800V |
| Dual Supply Voltage | 800V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 21.1mm |
| Input Capacitance | 1.6nF |
| Lead Free | Lead Free |
| Lead Pitch | 5.45mm |
| Length | 16.13mm |
| Max Dual Supply Voltage | 800V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 156W |
| Nominal Vgs | 3V |
| On-State Resistance | 450mR |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 156W |
| Rds On Max | 450mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Termination | Through Hole |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 72ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | 800V |
| Width | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPW11N80C3FKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
