
N-Channel Power MOSFET featuring 650V drain-source voltage and 24.3A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low on-resistance of 160mΩ and a maximum power dissipation of 240W. Designed for efficient switching, it exhibits a typical turn-on delay of 13ns and fall time of 14ns. Packaged in a TO-247-3 plastic housing, this component operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon SPW24N60C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 24.3A |
| Current Rating | 24.3A |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 21.1mm |
| Input Capacitance | 3nF |
| Lead Free | Lead Free |
| Length | 16.03mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240W |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Rds On Max | 160mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 140ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 650V |
| Width | 5.16mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPW24N60C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
