
N-channel silicon power MOSFET featuring 650V drain-to-source voltage and 47A continuous drain current. This Metal-oxide Semiconductor FET offers a low on-resistance of 70mΩ at a 47A current rating. Designed for high power applications, it boasts a maximum power dissipation of 415W and operates within a temperature range of -55°C to 150°C. Key switching characteristics include an 8ns fall time, 18ns turn-on delay, and 111ns turn-off delay. Packaged in a TO-247-3 plastic housing, this RoHS compliant component is suitable for demanding power conversion circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon SPW47N60C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 47A |
| Current | 47A |
| Current Rating | 47A |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.95mm |
| Input Capacitance | 6.8nF |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 415W |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Rds On Max | 70mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 111ns |
| Turn-On Delay Time | 18ns |
| Voltage | 650V |
| DC Rated Voltage | 650V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPW47N60C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
