
The SPW55N80C3FKSA1 is a high-power N-channel MOSFET from Infineon, featuring a drain-to-source breakdown voltage of 850V and a continuous drain current of 54.9A. It has a maximum power dissipation of 500W and operates within a temperature range of -55°C to 150°C. The device is packaged in a TO-247 flange mount and is lead-free and RoHS compliant.
Sign in to ask questions about the Infineon SPW55N80C3FKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPW55N80C3FKSA1 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 54.9A |
| Drain to Source Breakdown Voltage | 850V |
| Drain to Source Resistance | 85mR |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Not Halogen Free |
| Input Capacitance | 7.52nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 800V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 500W |
| Rds On Max | 85mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ C3 |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPW55N80C3FKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
