Thyristor PCT 6KV 35KA 4-Pin T12026K-1 Tray
Checking distributor stock and pricing after the page loads.
Infineon T1081N60TOH technical specifications.
| Circuit Type | PCT |
| Current Rating | 1.8kA |
| Hold Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 6kV |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.