Checking distributor stock and pricing after the page loads.
Infineon T1189N16TOF technical specifications.
| Package/Case | T |
| Output Current | 2.8kA |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Type | Discrete Semicondutor |
| Weight | 1.146lb |
| RoHS | Not Compliant |
No datasheet is available for this part.