Infineon T1451N48TOH technical specifications.
| Circuit Type | PCT |
| Current Rating | 2.3kA |
| Hold Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 4.8kV |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon T1451N48TOH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.