Thyristor PCT 5.2kV 44kA 4-Pin Tray
Checking distributor stock and pricing after the page loads.
| Circuit Type | PCT |
| Current Rating | 2.3kA |
| Hold Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 5.2kV |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |