Silicon Controlled Rectifier, 3480A I(T)RMS, 2220000mA I(T), 1400V V(DRM), 1400V V(RRM), 1 Element
Checking distributor stock and pricing after the page loads.
Infineon T1500N14TOF technical specifications.
| Circuit Type | PCT |
| Current Rating | 2.228kA |
| Hold Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.