Infineon T1509N14TOF technical specifications.
| Circuit Type | PCT |
| Current Rating | 2.228kA |
| Hold Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon T1509N14TOF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.