Silicon Controlled Rectifier, 3300A I(T)RMS, 2100000mA I(T), 8000V V(DRM), 8000V V(RRM), 1 Element
Checking distributor stock and pricing after the page loads.
Infineon T1901N80TOH technical specifications.
| Circuit Type | PCT |
| Current Rating | 2.8kA |
| Hold Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 8kV |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.