Thyristor PCT 4.4KV 40KA 4-Pin T12026K-1 Tray
Infineon T1971N44TOH technical specifications.
| Circuit Type | PCT |
| Current Rating | 2.36kA |
| Hold Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 4.4kV |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.