The T2009N36TOF is a PCT thyristor with a maximum repetitive reverse voltage of 3.6kV and a maximum operating current of 2.7kA. It can withstand temperatures up to 125°C and as low as -40°C. The device is mounted via screw and is not RoHS compliant. The thyristor is designed for use in high-power applications.
Checking distributor stock and pricing after the page loads.
Infineon T2009N36TOF technical specifications.
| Circuit Type | PCT |
| Current Rating | 2.7kA |
| Hold Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 3.6kV |
| Mount | Screw |
| Package Quantity | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |