Thyristor Diode PCT 2.8kV 5460A(RMS) 44kA 4-Pin T11126K-1 Tray
Checking distributor stock and pricing after the page loads.
Infineon T2160N28TOF (VT) technical specifications.
| Type | PCT |
| Repetitive Peak Reverse Voltage | 2800V |
| Repetitive Peak Forward Blocking Voltage | 2800V |
| Rated Average On-State Current | 3470A |
| RMS On-State Current | 5460A |
| Surge Current Rating | 44000A |
| Maximum Holding Current | 300mA |
| Maximum Gate Trigger Current | 300mA |
| Maximum Gate Trigger Voltage | 3V |
| Peak On-State Voltage | 2.65@8800AV |
| Repetitive Peak Off-State Current | 250mA |
| Maximum Rate of Rise of Off-State Voltage | 1000V/us |
| Maximum Rate of Rise of On-State Current | 150A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| Pin Count | 4 |
| Package/Case | T11126K-1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.