Silicon Controlled Rectifier, 5000A I(T)RMS, 5200V V(DRM), 5200V V(RRM), 1 Element,
Checking distributor stock and pricing after the page loads.
Infineon T2351N52TOHXPSA1 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | UNSPECIFIED |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.