Silicon Controlled Rectifier, 4130000mA I(T), 4200V V(DRM),
Checking distributor stock and pricing after the page loads.
Infineon T2851N42TOH technical specifications.
| Circuit Type | PCT |
| Current Rating | 4.13kA |
| Hold Current | 350mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 4.2kV |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.