Silicon Controlled Rectifier, 600A I(T)RMS, 380000mA I(T), 1400V V(DRM), 1400V V(RRM), 1 Element
Checking distributor stock and pricing after the page loads.
| Package/Case | T |
| Output Current | 410A |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Type | Discrete Semicondutor |
| RoHS | Compliant |