Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
INFINEON
T298N16TOF
Datasheet
Infineon
T298N16TOF
Obsolete
T298N16TOF
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Thyristors
T298N16TOF
Package
T
Current Rating
380A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
T
Circuit Type
PCT
Current Rating
380A
Hold Current
200mA
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Package Quantity
16
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account