Thyristor PCT 3.1KV 91KA 4-Pin T15035K-1 Tray
Checking distributor stock and pricing after the page loads.
Infineon T3401N31TOF technical specifications.
| Circuit Type | PCT |
| Current Rating | 5.46kA |
| Hold Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 3.1kV |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.